Manufacturer Part #
350809-1
MATE-N-LOK 5 Position Male Pin Crimp Positive Lock Free Hanging Plug Housing
Product Specification Section
TE Connectivity 350809-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350809-1 - Technical Attributes
Attributes Table
No of Positions: | 5 |
No of Rows: | 1 |
Contact Termination: | Male/Pin Crimp |
Pitch: | 6.35 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Material: | Nylon |
Gender: | Male |
Type: | Plug |
Mating Type: | Positive Lock |
Color: | Natural |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.26
125
$0.255
300
$0.25
1,250
$0.245
3,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bulk