Manufacturer Part #
TLV431ASNT1G
TLV Series 1.24 V Low Voltage Precision Adjustable Shunt Regulator - TSOP-5
Product Specification Section
onsemi TLV431ASNT1G - Product Specification
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
onsemi TLV431ASNT1G - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 1.24V |
Output Voltage: | 1.24V to 16V |
Output Impedance: | 0.4Ω |
Cathode Current: | 0.1mA to 20mA |
Power Dissipation: | 0.13W |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SC-74A (TSOP-5, SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0835
6,000
$0.0822
12,000
$0.0808
15,000
$0.0804
45,000+
$0.0778
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount