Manufacturer Part #
046601.5NR
466 Series Very Fast-Acting 63 V 1.5 A 1206 Surface Mount Thin Film Fuse
Product Specification Section
Littelfuse 046601.5NR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/09/2022 Details and Download
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 046601.5NR - Technical Attributes
Attributes Table
Voltage Rating: | 63kV |
Response Characteristic: | Very Fast Acting |
Current Rating: | 1.5A |
Resistance: | 0.046Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +90°C |
Typical Melting I2t (A2sec): | 0.1103A |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount