Manufacturer Part #
CPC1976Y
CPC1972 Series 2 A 600 V Solid State Relay Through Hole - SIP4
Product Specification Section
Littelfuse CPC1976Y - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/27/2023 Details and Download
AVAILABILITY
01/05/2023 Details and Download
Unfortunately, Littelfuse must hereby inform you that Littelfuse is facing a supply chain issue for some of our Littelfuse products. Due to the mentioned supply chain issue, there will be a delay of delivery for these Littelfuse products. Littelfuse is currently evaluating any possible solutions with the utmost commitment and is expected to release the next update for the affected products in the second week of January 2023.
Part Status:
Active
Active
Littelfuse CPC1976Y - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 20V to 240V |
Input Voltage: | 1.2V |
Contact Current-Max: | 2A |
Isolation Voltage-RMS: | 3750V |
Capacitance: | 3pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,287
USA:
2,287
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$2.31
20
$2.26
40
$2.24
125
$2.20
250+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole