Manufacturer Part #
C2012X7R2E223K125AA
C Series 0805 22 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X7R2E223K125AA - Product Specification
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
TDK C2012X7R2E223K125AA - Technical Attributes
Attributes Table
Capacitance: | 22nF |
Dielectric: | X7R |
Rated Voltage: | 250V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
38,000
USA:
38,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0227
6,000
$0.0221
10,000
$0.0219
40,000
$0.0212
60,000+
$0.0207
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount