Manufacturer Part #
V80212MA08Q
V Series Power and Line Voltage DPDT Right Angle Through Hole Slide Switch
Product Specification Section
C&K V80212MA08Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K V80212MA08Q - Technical Attributes
Attributes Table
Actuator Style: | Screwdriver Slot |
Switch Operation: | On-On |
Circuitry: | DPDT |
Rated Voltage (VAC): | 125VAC |
Voltage Rating: | 30V |
Contact Current-Max: | 10.1A |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 10mΩ |
Contact Material: | Silver |
Contact Plating: | Silver |
Termination Style: | Right Angle / PC Through Hole |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -30°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
36
$4.79
72
$4.74
108
$4.70
144
$4.68
180+
$4.61
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Mounting Method:
Through Hole