Manufacturer Part #
MC34074DR2G
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-14
Product Specification Section
onsemi MC34074DR2G - Product Specification
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
onsemi MC34074DR2G - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 13V/µs |
Input Offset Voltage-Max: | 5mV |
Gain Bandwidth Product: | 4.5MHz |
Average Bias Current-Max: | 500nA |
Supply Voltage: | 3V to 44V |
Common Mode Rejection Ratio: | 97dB |
Supply Current: | 1.9mA |
Power Supply Rejection Ratio: | 97dB |
Operating Temp Range: | 0°C to 70°C |
Phase Margin: | 60° |
Low Noise: | 32nV/√Hz |
Output Current: | 30mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.215
7,500
$0.21
12,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount