Manufacturer Part #
MPSA42
MPSA42 Series NPN 625 mW 300V 500mA Through Hole Small Signal Transistor - TO-92
Product Specification Section
onsemi MPSA42 - Product Specification
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
onsemi MPSA42 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Small Signal |
CE Voltage-Max: | 300V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 625mW |
Collector - Base Voltage: | 300V |
Collector - Emitter Saturation Voltage: | 0.5V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 25 |
Collector - Current Cutoff: | 0.1µA |
Configuration: | Single |
Frequency - Transition: | 50MHz |
Operating Temp Range: | -55°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.0657
3,000
$0.0639
5,000
$0.0631
15,000
$0.0614
25,000+
$0.0599
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole