text.skipToContent text.skipToNavigation

Manufacturer Part #

MCRLL103SC7104MFNA01

0204 0.1 uF 10 V ±20% Tolerance X7S Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2414
Product Specification Section
TAIYO YUDEN MCRLL103SC7104MFNA01 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 0204 (0510 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$170.00
USD
Quantity
Web Price
10,000
$0.017
20,000
$0.0167
40,000
$0.0165
50,000
$0.0164
150,000+
$0.0159