Manufacturer Part #
MCASG21GSB7105KTNA01
CAP,MLCC,0805,35V,X7R,1UF±10%,T&R
Product Specification Section
TAIYO YUDEN MCASG21GSB7105KTNA01 - Product Specification
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
TAIYO YUDEN MCASG21GSB7105KTNA01 - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount