Manufacturer Part #
TAR05BTCP1003001
0805 100 KOhms ±0.1 % ±25 ppm/°C Tantalum Nitride Thin Film Chip Resistor
Product Specification Section
Viking Tech TAR05BTCP1003001 - Product Specification
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
Viking Tech TAR05BTCP1003001 - Technical Attributes
Attributes Table
Resistance: | 100kΩ |
Rated Power: | 0.2W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 100V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount