Manufacturer Part #
IRLMS2002TRPBF
Single N-Channel 20 V 0.045 Ohm 22 nC HEXFET® Power Mosfet - MICRO-6
Product Specification Section
Infineon IRLMS2002TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
07/20/2022 Details and Download
Part Status:
Active
Active
Infineon IRLMS2002TRPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 0.045Ω |
Rated Power Dissipation: | 2W |
Qg Gate Charge: | 22nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 6.5A |
Turn-on Delay Time: | 8.5ns |
Turn-off Delay Time: | 36ns |
Rise Time: | 11ns |
Fall Time: | 16ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.2V |
Technology: | Si |
Height - Max: | 1.3mm |
Length: | 3mm |
Input Capacitance: | 1310pF |
Package Style: | MICRO-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.152
12,000
$0.151
15,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-6
Mounting Method:
Surface Mount