Manufacturer Part #
TD330N16KOFHPSA2
THYR / DIODE MODULE DK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TD330N16KOFHPSA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8541.30.00.80
ECCN:
EAR99
PCN Information:
File
Date
Material Change
09/16/2022
Details and Download
Part Status:
Active
Active
Infineon TD330N16KOFHPSA2 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.28V |
| On State Current [It]-Typ: | 300A |
| Off-State Voltage [Vdrm]: | 1600V |
| Off-State Current [Idrm]: | 70mA |
| Gate Trigger Current [Igt]-Max: | 200mA |
| On-state RMS Current [Irms]-Max: | 520A |
| Hold Current [Ih]: | 300mA |
| Configuration: | Single |
| Peak Current-Max: | 12500A |
| Gate Trigger Voltage: | 2V |
| Operating Temp Range: | -40°C to +130°C |
| Storage Temperature Range: | -40°C to +130°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3
$172.40
6
$170.70
9
$169.71
12
$169.01
15+
$166.80
Product Variant Information section
Available Packaging
Package Qty:
3 per Tray
Mounting Method:
Chassis Mount