Manufacturer Part #
PT19-21C/L41/TR8
PT19-21 Series 940 nm 30 V 20 mA Clear Lens Surface Mount Phototransistor
Product Specification Section
Everlight PT19-21C/L41/TR8 - Product Specification
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
Everlight PT19-21C/L41/TR8 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Power Dissipation: | 75mW |
CE Voltage-Max: | 5V |
Collector Current @ 25C: | 20mA |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0649
8,000+
$0.0629
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount