Manufacturer Part #
CGA5H2X8R2A104K115AA
MLCC, 1210, , X8R, 100V, 0.1uF, 10%, AUTO T/R
Product Specification Section
TDK CGA5H2X8R2A104K115AA - Product Specification
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
TDK CGA5H2X8R2A104K115AA - Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | X8R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 5GΩ |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0821
4,000
$0.0806
6,000
$0.0798
10,000
$0.0788
20,000+
$0.0766
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount