Manufacturer Part #
C1608C0G2A222J080AA
Multilayer Ceramic Capacitors 0022uF 100V C0G 5% Pad SMD 0603 125C T/R
Product Specification Section
TDK C1608C0G2A222J080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608C0G2A222J080AA - Technical Attributes
Attributes Table
Capacitance: | 0.022µF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 0.9mm x W 0.8mm x L 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
4,000
$0.0266
12,000
$0.026
20,000
$0.0257
40,000
$0.0253
80,000+
$0.0247
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount