Manufacturer Part #
B07B-PASK-1(LF)(SN)
PA Series 7 Position 2mm Pitch Top Entry with Boss Through Hole Shrouded Header
Product Specification Section
JST B07B-PASK-1(LF)(SN) - Product Specification
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
JST B07B-PASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 7 |
Pitch: | 2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 1 |
Type: | Wire to Board |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.23
125
$0.225
400
$0.22
1,250
$0.215
4,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole