Manufacturer Part #
C2012X5R2E222K085AA
Cap Ceramic 0.0022uF 250V X5R 10% Pad SMD 0805 85C T/R
Product Specification Section
TDK C2012X5R2E222K085AA - Product Specification
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
TDK C2012X5R2E222K085AA - Technical Attributes
Attributes Table
Capacitance: | 2.2nF |
Dielectric: | X5R |
Rated Voltage: | 250V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
4,000
$0.022
12,000
$0.0214
16,000
$0.0213
40,000
$0.0209
60,000+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount