Manufacturer Part #
MC33063AVDR2G
MC33063A Series 3 to 40 V 1.5 A Step-Up/Down Switching Regulator - SOIC-8
Product Specification Section
onsemi MC33063AVDR2G - Product Specification
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
onsemi MC33063AVDR2G - Technical Attributes
Attributes Table
Topology: | Buck/Boost |
Input Voltage: | 3V to 40V |
Output Current-Max: | 1.5A |
Output Type: | Adjustable |
Switching Frequency-Max: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 87.7% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation: | 10mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.29
7,500
$0.285
12,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount