Manufacturer Part #
SPHRD3L3DH20C5W43B
LH351H Series 660 nm 130° 2.07 V Deep Red High Power LED Emitter
Product Specification Section
Samsung LED SPHRD3L3DH20C5W43B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPHRD3L3DH20C5W43B - Technical Attributes
Attributes Table
Application: | Horticulture |
Family: | 3535 |
Color: | Deep Red |
Radiometric Power: | 1035mW |
Test Current: | 0.7A |
Forward (Drive) Current: | 1A |
Forward Voltage: | 2.07V |
Viewing Angle: | 130° |
Wavelength: | 660nm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount