Manufacturer Part #
RAC02E-12SK/277
RAC02E Series Single Output 12V 2W 167mA Through Hole POWERLINE AC/DC Converter
Product Specification Section
RECOM RAC02E-12SK/277 - Product Specification
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
RECOM RAC02E-12SK/277 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 2W |
Output Voltage: | 12V |
Output Current: | 167mA |
Input Voltage (VAC): | 85VAC to 305VAC |
Dimension: | 33.7 x 22.2 x 15.4 mm |
Ripple & Noise: | 120mV |
Load Regulation (%): | 0.5% |
Operating Temp Range: | -40°C to +90°C |
Isolation: | Isolated |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$5.93
40
$5.89
60
$5.87
80
$5.85
100+
$5.80
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole