LNK624PG in Tube by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK624PG

LinkSwitch-CV: 725V 54% 11 W Energy-Efficient Off-Line Switcher - DIP-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK624PG - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 54%
Supply Current: 440µA
Switching Frequency-Max: 100kHz
Rated Power: 6.5W
Operating Temp Range: -40°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$640.00
USD
Quantity
Unit Price
50
$0.675
200
$0.655
750
$0.64
1,500
$0.63
3,750+
$0.61
Product Variant Information section