Manufacturer Part #
LS103M1E-A2530P-S
LS Series Snap in 25V 10,000 UF
Product Specification Section
Surge LS103M1E-A2530P-S - Product Specification
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
Surge LS103M1E-A2530P-S - Technical Attributes
Attributes Table
Series: | LS |
Type: | Can - Snap-In |
Capacitance: | 0.01µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 3000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 0.06Ω |
Lead Spacing: | 10mm |
Operating Temp-Max: | 85°C |
Dissipation Factor: | 0.45% |
Leakage Current: | 1.5mA |
Dimension: | L 30mm x D 25mm |
Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
65
$0.93
130
$0.91
260
$0.895
325
$0.89
975+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
65 per Bag
Mounting Method:
Snap Mount