C0603X6S1C104K030BC in Reel by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X6S1C104K030BC

MLCC,0201,X6S,16V,0.1µF,0.3mm

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TDK C0603X6S1C104K030BC - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 1000MΩ
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$97.50
USD
Quantity
Unit Price
15,000
$0.0065
45,000
$0.0063
60,000
$0.0063
150,000
$0.0061
225,000+
$0.006
Product Variant Information section