Manufacturer Part #
GCM155R71H473KE02J
Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0402 125C Automotive T/R
Product Specification Section
Murata GCM155R71H473KE02J - Product Specification
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
Murata GCM155R71H473KE02J - Technical Attributes
Attributes Table
Capacitance: | 0.047µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | T 0.5mm x W 0.5mm x L 1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50,000
$0.0054
100,000+
$0.0053
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount