Manufacturer Part #
CGA3E1X7R1C334K080AC
Multilayer Ceramic Capacitors 0603 16V X7R 334 10% automotive
Product Specification Section
TDK CGA3E1X7R1C334K080AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E1X7R1C334K080AC - Technical Attributes
Attributes Table
Capacitance: | 330nF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 303MΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
Factory Lead Time:
24 Weeks
Quantity
Web Price
4,000
$0.0156
12,000
$0.0152
20,000
$0.0151
80,000
$0.0146
120,000+
$0.0143
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount