Manufacturer Part #
PS9117A-F3-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
Product Specification Section
Renesas PS9117A-F3-AX - Product Specification
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
Renesas PS9117A-F3-AX - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Data Rate: | 10Mbps |
Propagation Delay: | 75ns |
Forward Voltage: | 1.65V |
Average Forward Current-Max: | 30mA |
Operating Temp-Max: | 85°C |
Package Style: | SOIC-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-6
Mounting Method:
Surface Mount