Manufacturer Part #
URG1608L-332-L-T05
URG Series 0603 0.063 W 3.3 kOhm ±0.01 % ±2 ppm/°C Thin Film Chip Resistor
Product Specification Section
Susumu URG1608L-332-L-T05 - Product Specification
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
Susumu URG1608L-332-L-T05 - Technical Attributes
Attributes Table
Resistance: | 3.3kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.01% |
Temp Coefficient: | ±2ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 100V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
500+
$8.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount