Manufacturer Part #
PS2501L-4-A
PS2501 Series Quad Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-16
Product Specification Section
Renesas PS2501L-4-A - Product Specification
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
Renesas PS2501L-4-A - Technical Attributes
Attributes Table
No of Channels: | 4 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
Directional: | Uni-Directional |
Forward Voltage: | 1.17V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 80mA |
Power Dissipation: | 0.12W |
Output Type: | Phototransistor |
CTR-Min: | 80% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,360
USA:
1,360
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.08
80
$1.06
400
$1.04
2,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
DIP-16
Mounting Method:
Surface Mount