RBB10-2.0 in Reel by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB10-2.0

10 W 2 A 2.3 to 5.5 V Input 5 V Output Non Isolated DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RBB10-2.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +100°C
Efficiency: 96%
Quiescent Current: 40µA
Load Capacitance: 42000µF
Load Regulation (%): 0.5%
Output Current: 2A
Ripple & Noise: 15mV
Dimension: L  12.2mm x W  12.2mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,230.00
USD
Quantity
Unit Price
500+
$8.46
Product Variant Information section