Manufacturer Part #
C1608X6S1C475K080AC
C Series 0603 4.7 uF 16 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X6S1C475K080AC - Product Specification
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
TDK C1608X6S1C475K080AC - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X6S |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
457
USA:
457
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.26
15
$0.20
100
$0.158
400
$0.127
2,000+
$0.092
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount