Manufacturer Part #
C1005X7S2A103M050BB
C Series 0402 10 nF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1005X7S2A103M050BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X7S2A103M050BB - Technical Attributes
Attributes Table
Capacitance: | 10nF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±20% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
488
USA:
488
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1
$0.129
20
$0.0949
150
$0.072
1,000
$0.0504
5,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount