Manufacturer Part #
RD-35B
RD-35 Series 35 W Dual Output 5 V/24 V Encapsulated AC/DC Power Supply
Product Specification Section
MEAN WELL RD-35B - Product Specification
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
MEAN WELL RD-35B - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Dual |
Output Power: | 35W |
Output Voltage: | 5V/24V |
Input Voltage: | 125V to 373V |
Output Current: | 2.2A |
Input Voltage (VAC): | 88VAC to 264VAC |
Ripple & Noise: | 80mV |
Load Regulation (%): | 0.5% |
Operating Temp Range: | -25°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$16.17
3
$15.98
10
$15.76
20
$15.64
40+
$15.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount