Manufacturer Part #
NCS1S1203SC
NCS1 Series 1 W 12 V Input 3.3 V Output 1 kVDC Isolated DC/DC Converter
Product Specification Section
Murata Power Solutions NCS1S1203SC - Product Specification
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
Murata Power Solutions NCS1S1203SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 3.3V |
Input Voltage: | 4.5V to 18V |
Operating Temp Range: | -40°C to +105°C |
Efficiency: | 75% |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 400kHz |
Ripple & Noise: | 24mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
23
$6.63
46
$6.59
69
$6.57
92
$6.55
115+
$6.50
Product Variant Information section
Available Packaging
Package Qty:
23 per Box
Mounting Method:
Through Hole