Manufacturer Part #
SM5817PL-TP
SM5817PL Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-123FL
Product Specification Section
Micro Commercial Components SM5817PL-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company’s development plan.
Part Status:
Active
Active
Micro Commercial Components SM5817PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 0.05mA |
Forward Voltage: | 0.45V |
Diode Capacitance-Max: | 50pF |
Thermal Resistance: | 88°C/W |
Operating Temp Range: | -65°C to +125°C |
Power Dissipation: | 1.14W |
Configuration: | Single |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.039
7,500
$0.038
10,000
$0.0378
25,000
$0.037
37,500+
$0.0362
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount