Manufacturer Part #
C1608X5R1E224K080AA
C Series 0603 0.22 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK C1608X5R1E224K080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X5R1E224K080AA - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
4,000
$0.0117
16,000
$0.0114
40,000
$0.0111
100,000
$0.0109
160,000+
$0.0106
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount