Manufacturer Part #
CGA8K1X7R3D222K130KE
CGA Series 1812 2200 pF 2 kV ±10% Tolerance X7R Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA8K1X7R3D222K130KE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA8K1X7R3D222K130KE - Technical Attributes
Attributes Table
Capacitance: | 2.2nF |
Dielectric: | X7R |
Rated Voltage: | 2000V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
3,000
$0.38
5,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount