AISC-0402HP-2N7B-T in Reel by Abracon | RF Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0402HP-2N7B-T

FIXED IND 2.7NH 1.5A 56 MOHM SMD

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AISC-0402HP-2N7B-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.0027µH
Rated Current-Max: 1.5A
Tolerance (nH): 0.2nH
DC Resistance-Max: 0.056Ω
Self Resonance Frequency: 8500MHz
Core Material: Ceramic
Test Frequency: 250MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1.1mm x W  0.65mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,440.00
USD
Quantity
Unit Price
10,000+
$0.144
Product Variant Information section