Manufacturer Part #
IP4220CZ6,125
IP4220CZ6 Series 9 V 40 pF Dual USB 2.0 Integrated ESD Protection - SOT-457
Product Specification Section
Nexperia IP4220CZ6,125 - Product Specification
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
Nexperia IP4220CZ6,125 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 9V |
Standoff Voltage: | 5.5V |
Capacitance: | 40pF |
Operating Temp Range: | -40°C to +85°C |
ESD Voltage-Max: | ±8kV |
Leakage Current: | 100nA |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
42,000
USA:
42,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0908
6,000
$0.0893
12,000
$0.0878
15,000
$0.0873
45,000+
$0.0845
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount