Manufacturer Part #
VSC7514XKS
VSC7514 Series 10 Port Industrial Ethernet Switch with 4 Int - BGA-256
Product Specification Section
Microchip VSC7514XKS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Test Site Change
03/07/2022 Details and Download
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of MTAI as an additional final test site for selected VSC751x, VSC33xx and VSC82xx device families available in various packages.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying MTAI as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:April 10, 2022 (date code: 2216)
Part Status:
Active
Active
Microchip VSC7514XKS - Technical Attributes
Attributes Table
Data Rate: | 1Gbps |
Supply Voltage-Nom: | 0.95V to 1.05V |
Duplex: | Half/Full Duplex |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Functions / Channels: | 4 |
Interface Type: | QSGMII/SGMII |
No. of Transceivers: | 4 |
Protocols Supported: | Ethernet |
No of Terminals: | 256 |
Moisture Sensitivity Level: | 4 |
Package Style: | BGA-256 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$32.92
3
$32.41
5
$32.17
10
$31.85
20+
$31.35
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
BGA-256
Mounting Method:
Surface Mount