Manufacturer Part #
SMTL4-RGY
PLCC4 SMD Top View LED Red/Yellow/Green 640/570/585nm 1.85V/1.9V/1.9V 20 mA
Product Specification Section
Bivar SMTL4-RGY - Product Specification
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
Bivar SMTL4-RGY - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Green / Red / Yellow |
Lens Type: | Clear |
Forward Voltage: | 2.4V/2.3V/2.4V |
Forward (Drive) Current: | 30mA |
Intensity: | 36mcd/16mcd/40mcd |
Viewing Angle: | 120° |
Rated Power: | 72mW |
Operating Temp Range: | -40°C to +85°C |
Dimension: | H 1.85mm x L 2.8mm x W 3.2mm |
Moisture Sensitivity Level: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount