MM5Z15VT1G in Reel by onsemi | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5Z15VT1G

MM5ZXXT1 Series 200 mW 10 mA 15 V SMT Zener Voltage Regulator - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi MM5Z15VT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Working Voltage-Nom: 15V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The MM5Z15VT1G series of Zener diodes is packaged in a SOD−323 surface mount package that has a power dissipation of 200 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand−held portables,and high density PC boards.

Features:

  • Standard Zener Breakdown Voltage Range −2.4 V to 33 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions:0.067″ x 0.049″ (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035″ (0.9 mm)
  • Package Weight: 4.507 mg/unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance VZ
  • Pb−Free Packages are Available
Read More...
Pricing Section
Global Stock:
33,000
USA:
33,000
123,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.40
USD
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0242
15,000
$0.0239
30,000
$0.0235
60,000+
$0.0229
Product Variant Information section