Manufacturer Part #
F971C105MAA
F97 Series 1 uF ±20 % 16 V Surface Mount J-Lead Tantalum Chip Capacitor
Product Specification Section
KYOCERA AVX F971C105MAA - Product Specification
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
KYOCERA AVX F971C105MAA - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 1µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 7.5Ω |
Leakage Current: | 0.5µA |
Dissipation Factor: | 4% |
Operating Temp Range: | -55°C to +125°C |
Construction: | Rectangular |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.176
4,000
$0.174
6,000
$0.173
8,000
$0.172
10,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount