DMN2990UFA-7B in Reel by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2990UFA-7B

Single N-Channel 20 V 2.4 Ohm 0.5 nC 400 mW Silicon SMT Mosfet - XFDFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Diodes Incorporated DMN2990UFA-7B - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 400mW
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 510mA
Turn-on Delay Time: 4ns
Turn-off Delay Time: 19ns
Rise Time: 3.3ns
Fall Time: 6.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Height - Max: 0.4mm
Length: 0.65mm
Input Capacitance: 27.6pF
Package Style:  XFDFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
10,000
$0.108
20,000
$0.106
30,000+
$0.105
Product Variant Information section