SMI18-5-V-P6 in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI18-5-V-P6

SMI18 Series 15 W 5 V Output Interchangeable Multi-Blade Level VI AC-DC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SMI18-5-V-P6 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 3A
Dimension: 75 x 35 x 65.5 mm
Ripple & Noise: 100mV
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$4,303.20
USD
Quantity
Unit Price
1
$18.82
3
$18.59
10
$18.34
20
$18.20
40+
$17.93
Product Variant Information section