Manufacturer Part #
ALQ105
ALQ Series SPDT 10 A 5 V PC Pin Through Hole Non Latching Miniature Power Relay
Product Specification Section
Panasonic Industry ALQ105 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry ALQ105 - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form C) |
Coil Current: | 80mA |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 80mA |
Coil Resistance: | 62.5Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 16mm |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.715
40
$0.695
100
$0.68
250
$0.665
500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount