Manufacturer Part #
182-025-113R531
25 Position 2 Row Male Right Angle D-Sub Connector
Product Specification Section
NorComp 182-025-113R531 - Product Specification
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
NorComp 182-025-113R531 - Technical Attributes
Attributes Table
Style/Orientation: | High Density Plug |
No of Positions: | 25 |
No of Rows: | 2 |
Termination: | Straight Solder Pins |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 3 B |
Gender: | Male |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.72
150
$1.69
250
$1.68
500
$1.67
1,000+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Screw Mount