Manufacturer Part #
GRM1555C1H220FA01D
0402 22 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM1555C1H220FA01D - Product Specification
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
Murata GRM1555C1H220FA01D - Technical Attributes
Attributes Table
Capacitance: | 22pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±1% |
Capacitance Change Rate: | -0.24% to +0.58% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
110,000
USA:
110,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.008
30,000
$0.0078
40,000
$0.0077
100,000
$0.0075
150,000+
$0.0074
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount