Manufacturer Part #
CMI-1240-SMT
CMI Series 12 VDC 4 kHz 90 dB Surface Mount Piezo Buzzer Indicator
Product Specification Section
Same Sky - CUI Devices CMI-1240-SMT - Product Specification
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
Same Sky - CUI Devices CMI-1240-SMT - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 90dB |
Rated Voltage: | 12V |
Frequency: | 4000Hz |
Current Rating: | 18mA |
Operating Temp Range: | -30°C to +70°C |
Storage Temperature Range: | -40°C to +80°C |
Termination Style: | Solder Pads |
Dimension: | H 7.8mm x L 16.9mm x W 16.9mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,995
USA:
1,995
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$2.66
15
$2.61
30
$2.58
100
$2.53
200+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount