Manufacturer Part #
RCH875NP-151K
RCH-875 Series 150 uH ±10 % Tol. 0.46 A Unshielded Through Hole Power Inductor
Product Specification Section
Sumida RCH875NP-151K - Product Specification
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
Sumida RCH875NP-151K - Technical Attributes
Attributes Table
Inductance-Nom: | 150µH |
Rated Current-Max: | 0.46A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 0.42Ω |
Core Material: | Ferrite |
Test Frequency: | 1kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 8.3mm x W 8.3mm x H 7.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bulk
Mounting Method:
Through Hole